The HI4-0507/883 is a 28-pin quad multiplexer from Harris, operating within a temperature range of -55 to 125°C. It has a nominal supply voltage of 15V and -15V. The device features 8 channels and is packaged in a S-CQCC-N28 package type.
Harris HI4-0507/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HI4-0507/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.