This commercial line transceiver from Harris features a Schmitt trigger input and operates over a supply voltage range of 4.5 to 5.5V. The device is packaged in a 16-pin PDIP and has a temperature grade of commercial, with an operating temperature range of 0 to 70°C. It is designed for use in a variety of applications, including bus transceiver functions.
Harris HIN202ACP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HIN202ACP to view detailed technical specifications.
No datasheet is available for this part.