The HIN202ECP is a commercial-grade line transceiver with a maximum operating temperature of 70 degrees Celsius. It features 16 terminals and a dual terminal position. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum supply current of 15 milliamps. The transceiver is available in a DIP-16 package and is suitable for use in commercial temperature environments.
Harris HIN202ECP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HIN202ECP to view detailed technical specifications.
No datasheet is available for this part.