The HIN208EIA is an industrial-grade dual-line transceiver with a supply voltage range of 4.5V to 5.5V and a nominal supply voltage of 5V. It features a Schmitt trigger input characteristic and an inverted output polarity. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 20mA. It is available in a 24-pin R-PDSO-G24 package.
Harris HIN208EIA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HIN208EIA to view detailed technical specifications.
No datasheet is available for this part.