The HIN211IA is an industrial-grade line transceiver from Harris, featuring a 28-pin R-PDSO-G28 package and operating over a temperature range of -40 to 85°C. It is designed to function within a supply voltage range of 4.5 to 5.5V. The device has a schmitt trigger input characteristic and an inverted output polarity. It is a single-function interface IC, suitable for use in bus transceiver applications.
Harris HIN211IA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HIN211IA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.