The HIN233ACP is a commercial-grade dual-line transceiver with a maximum operating temperature of 70°C. It features a Schmitt trigger input characteristic and operates within a supply voltage range of 4.75 to 5.25V. The device is available in a DIP20 package and has a maximum supply current of 15mA. The HIN233ACP is suitable for use in commercial temperature environments.
Harris HIN233ACP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HIN233ACP to view detailed technical specifications.
No datasheet is available for this part.