The HIP0082AB is an automotive-grade MOSFET driver IC with a supply voltage of 5V. It features a Schmitt trigger input and is available in a 20-pin SOP package. The IC operates within a temperature range of -40 to 125 degrees Celsius and is designed for use in automotive applications. It has a single function and is a buffer or inverter-based MOSFET driver.
Harris HIP0082AB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HIP0082AB to view detailed technical specifications.
No datasheet is available for this part.