The HIP2100IB is an 8-channel industrial MOSFET driver from Harris, operating within a temperature range of -40 to 85 degrees Celsius. It features a Schmitt trigger input characteristic and a true output polarity. The device is available in a R-PDSO-G8 package, a surface mount type with 0.25 inch lead pitch. The HIP2100IB is a half bridge based MOSFET driver, suitable for industrial applications.
Harris HIP2100IB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 16.5 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HIP2100IB to view detailed technical specifications.
No datasheet is available for this part.