The HIP4080AIP is a 20-pin dual-output power management IC from Harris, featuring a true output polarity and a full bridge based MOSFET driver. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has 20 terminals and is available in a PDIP-20 package. It is designed for use in applications with differential input characteristics.
Harris HIP4080AIP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Output Polarity | TRUE |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | DIFF |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HIP4080AIP to view detailed technical specifications.
No datasheet is available for this part.