This 28-pin dual-in-line SRAM module operates at a nominal supply voltage of 5V and has a maximum supply current of 0.931mA. The module features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a temperature grade of industrial and a JEDEC package code of R-XDIP-T28. The SRAM module has a memory IC type of SRAM module and supports parallel access with a maximum access time of 70ns.
Harris HM5-8816HB9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.931 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00032 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HM5-8816HB9 to view detailed technical specifications.
No datasheet is available for this part.