The ICL232IPE is an industrial-grade dual-line transceiver from Harris, operating within a temperature range of -40 to 85°C. It features a nominal supply voltage of 5V, with a maximum supply current of 10mA. The device is packaged in a 16-pin DIP, suitable for through-hole mounting. The transceiver has a schmitt trigger input characteristic and provides inverted output polarity.
Harris ICL232IPE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris ICL232IPE to view detailed technical specifications.
No datasheet is available for this part.