The ICL7129CPL is a commercial-grade, dual-slope analog-to-digital converter with a maximum operating temperature of 70°C and a nominal supply voltage of 9V. It features 40 terminals and a dual terminal position. The device is available in a 40-pin DIP package and is suitable for use in commercial temperature applications.
Harris ICL7129CPL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris ICL7129CPL to view detailed technical specifications.
No datasheet is available for this part.