Single-function operational amplifier featuring a voltage-feedback architecture and CMOS technology. This commercial-grade IC offers a maximum input offset voltage of 7000 µV and a nominal unity gain bandwidth of 1400 kHz. Operating within a temperature range of 0°C to 70°C, it supports supply voltages from 5V to 9V and -5V to -9V. Key specifications include a maximum supply current of 2.5 mA, a nominal slew rate of 0.016 V/µs, and a minimum voltage gain of 10000. The 8-terminal PDIP package ensures frequency compensation and low bias current characteristics.
Harris ICL7612BCPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 87 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1400 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris ICL7612BCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.