This dual logic IC from Harris features a 10-pin package and operates over a temperature range of -55 to 125°C. It has a nominal supply voltage of 15V and can handle negative supply voltages of up to -15V. The IC has 10 terminals and is available in a CAN10 package type. It is designed for use in military-grade applications and is suitable for use in a variety of logic IC applications.
Harris IH5341MTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris IH5341MTW to view detailed technical specifications.
No datasheet is available for this part.