Harris JANTXV2N6898 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris JANTXV2N6898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.