The LF357H is a commercial temperature operational amplifier with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 15 volts and a maximum input offset voltage of 13,000 microvolts. The amplifier is available in an 8-pin CAN8 package and is suitable for general-purpose applications. The LF357H is a single-function device with a temperature grade of commercial and a frequency compensation feature. It has a low bias current of 0.0002 milliamps at 25 degrees Celsius.
Harris LF357H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 13000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Low-Bias | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris LF357H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.