N-channel power MOSFET featuring 14A continuous drain current and 50V drain-source voltage. This single-element silicon device offers a low on-resistance of 0.1 ohm. Designed for high-temperature operation up to 175°C, it utilizes a TO-252AA package with a single terminal position.
Harris RFD14N05LSM technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris RFD14N05LSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.