Harris V180MA1A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | AXIAL |
| Manufacturer Series | MA |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris V180MA1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.