
160-contact, 5-row female board-to-board connector with a 0.1-inch mating contact row spacing. Features straight mounting and press-fit termination with gold over nickel contact finish. Operates within a -65°C to 125°C temperature range, offering a 2A rated current for signals and 1000VAC dielectric withstanding voltage. Insulator material is glass-filled thermoplastic, meeting UL 94V-0 flammability.
Harting 02021602201 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 160 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1000VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 5 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 02021602201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.