Conn DIN 41612 F 8Power/24Signal POS Solder ST Thru-Hole
Harting 09 03 224 4864 technical specifications.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 8Power/24Signal |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
Download the complete datasheet for Harting 09 03 224 4864 to view detailed technical specifications.
No datasheet is available for this part.