This 2-position backplane connector is a DIN 41612 type, with a female gender and 2 power/signal contacts. It features press-fit termination and a straight body orientation. The connector is rated for a maximum current of 2A and has a temperature range of -40 to 105°C. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 2Power/78Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |