Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole
Harting 09 06 248 2835 technical specifications.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 06 248 2835 to view detailed technical specifications.
No datasheet is available for this part.