
15-contact, 2-row male receptacle with a 0.4-inch pitch, designed for board-to-board applications. Features right-angle mounting and solder termination with tin-plated contacts over a nickel barrier. Operates reliably within a temperature range of -65°C to 125°C, with a dielectric withstanding voltage of 3100VAC. Insulator material is glass-filled thermoplastic, meeting UL 94V-0 flammability standards. Rated for 15A signal current.
Harting 09061152932 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 15 |
| Dielectric Withstanding Voltage | 3100VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.256 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 09061152932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.