Harting 09140033051 technical specifications.
| Type | Relay Module |
| Max Current Rating | 16A |
| Termination Style | Crimp |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09140033051 to view detailed technical specifications.
No datasheet is available for this part.