
16-conductor shielded flat cable, 28 AWG, featuring 7 strands per conductor and a 1.27mm pitch. This PVC-insulated cable offers a characteristic impedance of 75 ohms and a current rating of 1.3A. Operating within a temperature range of -20°C to 105°C, it supports up to 300V. The cable is presented in black and grey with a red first conductor mark, supplied on a tape and reel for 98 feet.
Harting 09180167007 technical specifications.
| Capacitance | 78.7pF |
| Characteristic Impedance | 75R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 98foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Strands | 7 |
| Number of Ways | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 20.32mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Harting 09180167007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.