Harting 09456000140 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.264inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 164foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 6.7mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage | 2kV |
| Voltage Rating | 600V |
| Weight | 0.105822oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Harting 09456000140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.