Harting 09990000501 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 174mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09990000501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.