Connector Accessories Protection Cover Stainless Steel
Harting 19 44 003 5421 technical specifications.
| Type | Protection Cover |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 19 44 003 5421 to view detailed technical specifications.
No datasheet is available for this part.