The Han EMC General Connector is a water-resistant, dust-tight component with a height of 2.835 inches and a length of 2.858 inches. It is rated for operation between -40°C and 125°C. The connector is packaged in bulk and is compliant with IP65 standards. It is part of the Han EMC series from Harting.
Harting 19628100547 technical specifications.
| Height | 2.835inch |
| Length | 2.858inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® EMC |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19628100547 to view detailed technical specifications.
No datasheet is available for this part.