Harting 20 91 421 1001 technical specifications.
| Product Length (Metric) (mm) | 220 |
| Product Width (Metric) (mm) | 430 |
| Product Height (Metric) (mm) | 430 |
| Mounting | Wall Mount |
| Category | Box |
| Body Material | Steel |
| Door Type | Steel |
| Body Color | Gray |
| Cage Code | HARTING of North America Cage Code: 0G8R9 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Harting 20 91 421 1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.