Harting 20800003122 technical specifications.
| Efficiency | 92% |
| Height | 2.95inch |
| Length | 4.13inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 48V |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 20800003122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.