Harting 20800003130 technical specifications.
| Package/Case | Module |
| Height | 75mm |
| Length | 105mm |
| Max Output Current | 16A |
| Number of Outputs | 1 |
| Output Current | 16A |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 20800003130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.