Harting 20803003025 technical specifications.
| Package/Case | Module |
| Max Input Voltage (DC) | 154V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 154V |
| Min Input Voltage | 43.2V |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 110V |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Harting 20803003025 to view detailed technical specifications.
No datasheet is available for this part.