Harting 20803003026 technical specifications.
| Package/Case | Module |
| Max Input Voltage | 154V |
| Min Input Voltage | 50.4V |
| Max Output Current | 3.1A |
| Max Output Power | 150W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 110V |
| Output Current | 3.1A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Harting 20803003026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.