Harting 20803003027 technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Height | 2.68inch |
| Length | 7.56inch |
| Max Input Voltage | 33.6V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 149W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output | 48V |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 4.53inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 20803003027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.