Harting 20899001000 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 128MB |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Harting 20899001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.