Harting 9140032601 technical specifications.
| Height | 14.6mm |
| Length | 34.2mm |
| Number of Poles | 3 |
| Width | 42.1mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 9140032601 to view detailed technical specifications.
No datasheet is available for this part.