Rotary coded switch featuring 10 positions and Binary Coded Decimal (BCD) output. This latched switch operates at 0.4A and 24VDC, with solder terminals for secure connection. An arrow-shaped slot actuator facilitates precise positioning. Designed for through-hole mounting at a right angle, it functions within an operating temperature range of -20°C to 70°C.
Hartmann PT65101L254 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hartmann PT65101L254 to view detailed technical specifications.
No datasheet is available for this part.