
This 12-conductor cable assembly features a 450V voltage rating and 2A current rating. It has a length of 150mm and a wire gauge of 32AWG. The assembly is RoHS compliant and packaged in a halogen-free material. It is designed for use in applications where a high-reliability connection is required.
Harwin G125-FC41205L0-0150F technical specifications.
| Connector Type A | Socket |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 150mm |
| Number of Conductors | 12 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.07083oz |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FC41205L0-0150F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
