Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount Tray
Harwin M22-4104422 technical specifications.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M22-4104422 to view detailed technical specifications.
No datasheet is available for this part.