
12-position, 2-row shrouded header receptacle with 2mm pitch. Features female socket contacts made of copper with gold plating over tin, rated for 3A and 120V AC. Straight, through-hole mounting with a black nylon housing. Operating temperature range of -55°C to 125°C, with UL94 V-0 flammability rating.
Harwin M80-8501242 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Gold |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 15.15mm |
| Material | Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8501242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.