
12-position, 2-row male pin header with a 0.079-inch pitch and row spacing. Features gold-plated bronze circular contacts for mating, a black PBT insulation material with UL94 V-0 flammability rating, and a maximum operating temperature of 125°C. This through-hole mount connector offers a 3A current rating and 120V voltage rating, suitable for solder termination.
Harwin M80-8681222 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8681222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.