This cable mount header features 96 female crimp termination contacts with a glass filled polyphenylene sulphide insulator material. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The header is rated for a signal current of 3 amps and meets the UL 94V-0 flammability standard. It is available with a commercial reliability rating and a gold plating thickness of 12 microns.
Harwin M83-LFD1F1N96-0000-000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 12u |
| Contact Finish Termination | GOLD (12) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M83-LFD1F1N96-0000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.