Harwin R30-3002402 technical specifications.
| Color | Silver |
| Gender | Male, Female |
| Length | 24mm |
| Material | Brass |
| Package Quantity | 50 |
| Plating | Nickel |
| Series | R30-300 |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Harwin R30-3002402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.