Harwin R30-6700694 technical specifications.
| Color | White |
| Gender | Female, Female |
| Inside Diameter | 3.2mm |
| Length | 6mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 5mm |
| Package Quantity | 2000 |
| Reach SVHC Compliant | No |
| Series | R30-670 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Harwin R30-6700694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
