Quick Jump:
Technical Specifications
Harwin R40-3001802 technical specifications.
General
Body Length
18mm
Color
Silver
Gender
Male, Female
Length
18mm
Material
Brass
Mount
External
Outside Diameter
7mm
Package Quantity
50
Plating
Nickel
Reach SVHC Compliant
No
Series
R40-300
Threaded/Unthreaded
Threaded
Width
7mm
Compliance
RoHS
Compliant
Datasheet
Harwin R40-3001802 Datasheet
Download the complete datasheet for Harwin R40-3001802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.