Harwin R40-7354500 technical specifications.
| Width Across Flats (Metric) (mm) | 8 |
| Body Length (Metric) (mm) | 45 |
| Thread Depth (Metric) (mm) | 6 |
| Thread Length (Metric) (mm) | 6 |
| Type | Hex |
| Gender | M/F |
| Material | Nylon 6/6 |
| Cage Code | K0536 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin R40-7354500 to view detailed technical specifications.
No datasheet is available for this part.