Hasco BAS111DC48 technical specifications.
| Package/Case | DIP |
| Coil Current | 9.4mA |
| Coil Resistance | 5.12kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 2ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 4g |
| RoHS | Not Compliant |
Download the complete datasheet for Hasco BAS111DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.