German manufacturer specializes in modular standard components and hot runner systems for mold and tool making. Offering products such as mold bases, guiding elements, ejector pins, and temperature control units.

Power Relay 240VAC 30DC/40(NO)/30(NC)AAC SPST-NO(32.53x27.43x28.21)mm THT
SPST Relay, 5V Coil, 10mA, 500R, Through Hole, -40°C to 85°C
Power Relay 12VAC 30DC/40(NO)/30(NC)AAC SPDT(31.9x26.9x20.4)mm THT
Power Relay 9VDC 12A SPDT(19x15.5x15.5)mm THT
Power Relay 12VDC 30DC/40(NO)/30(NC)AAC SPDT(31.9x26.9x20.4)mm THT
Power Relay 18VDC 30DC/40(NO)/30(NC)AAC SPST-NO(32.53x27.43x28.21)mm THT
Power Relay 110VAC 30DC/40(NO)/30(NC)AAC SPST-NC(32.53x27.43x28.21)mm THT
Power Relay 24VDC 30DC/40(NO)/30(NC)AAC SPDT(32.53x27.43x28.21)mm THT
Power Relay 120VAC 30DC/40(NO)/30(NC)AAC SPDT(30.5x24.6x15.7)mm THT
Power Relay 22VDC 30DC/40(NO)/30(NC)AAC SPDT(50.29x27.43x28.19)mm Flange
Power Relay 48VDC 30DC/40(NO)/30(NC)AAC SPDT(50.29x27.43x28.19)mm Flange
Power Relay 48VDC 12A SPDT(19x15.5x15.5)mm THT
Power Relay 12VDC 30DC/40(NO)/30(NC)AAC SPDT(50.29x27.43x28.19)mm Flange
Power Relay 48VDC 30DC/40(NO)/30(NC)AAC SPST-NC(32.53x27.43x28.21)mm THT
Power Relay 110VAC 30DC/40(NO)/30(NC)AAC SPST-NO(30.5x24.6x15.7)mm THT
Power Relay 120VAC 30DC/40(NO)/30(NC)AAC SPDT(32.53x27.43x28.21)mm THT
Electromechanical Power Relay
Power Relay 12VDC 80Ohm 80A SPDT
Reed Relay 12VDC 500Ohm 0.2A SPDT(25x7.5x9.75)mm THT Dry
Reed Relay 12VDC 1KOhm 1A SPST-NO(28.57x7.62x10.66)mm THT Dry