Hasco CAS112DC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 43.1mA |
| Coil Resistance | 280R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 5ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Hasco CAS112DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
